Silver-Based Circuit Writer Pen 5 grams

$22.95 ea


  • Part no.: 2110529
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: CW100P
  • RoHS Compliant
  • Hazard *This product must ship ground
Pricing
# of units Price
1+ $22.95
5+ $19.95
25+ $16.95

CircuitWriter™ Silver-Based Pen


Precision Conductive Ink Applies instant traces on most surfaces (epoxy, glass, plastic, metal). Draw traces on circuit boards, repair defective traces, make jumpers and shield electronics, design prototype circuits and repair rear-window heater traces.

Features:
  • Conductive Ink Pen
  • Coating Type: Conductive Ink
  • Dispensing Type: Pen
  • Coating Applications: PC Board Traces, Delicate Electronics Components
  • Color: Silver
  • Weight:5g
  • RoHS Compliant: Yes
  • Works with epoxy, glass, plastic and metal material.

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product