Carrier Board Basic Stamp1 9VDC Serial 6.35X3.81X1.27Cm

$16.95 ea


  • Part no.: 2111257
  • Manufacturer: PARALLAX INC.
  • Manufacturer no.: 27110
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.95
5+ $15.49
BASIC STAMP 1 CARRIER BOARD

This board provides a wire-wrap or solder area for permanent BASIC Stamp 1 projects, a 9-volt battery clip, and programming 3 pin header connection.

Features:
  • 14-pin SIP socket for a BS1-IC module
  • 3-pin programming connection
  • 9V Battery Clip
  • Reset Button
  • Through-hole soldering area

Key Specifications:

  • Power Requirements: 9 VDC
  • Communication: Serial
  • Dimensions: 2.50 x 1.50 x 0.50 in (6.35 x 3.81 x 1.27 cm)
  • Operating Temperature: -40 to +185 °F (-40 to +85 °C)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product