Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards, BASIC Stamp

Carrier Board, Basic STAMP1, 9VDC, Serial, 6.35X3.81X1.27CM

View 27110: Carrier Board Basic STAMP19VDC Serial 6.35X3.81X1.27CM

27110: Carrier Board Basic STAMP19VDC Serial 6.35X3.81X1.27CM

View Larger Image
Image is representative only
Parallax Inc.
Jameco Part no. 2111257
Manufacturer PARALLAX INC.
Manufacturer no. 27110
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $15.49
  • Availability:Ship  5 Days ARO 

 Add to cart

BASIC STAMP 1 CARRIER BOARD

This board provides a wire-wrap or solder area for permanent BASIC Stamp 1 projects, a 9-volt battery clip, and programming 3 pin header connection.

Features:
  • 14-pin SIP socket for a BS1-IC module
  • 3-pin programming connection
  • 9V Battery Clip
  • Reset Button
  • Through-hole soldering area

Key Specifications:

  • Power Requirements: 9 VDC
  • Communication: Serial
  • Dimensions: 2.50 x 1.50 x 0.50 in (6.35 x 3.81 x 1.27 cm)
  • Operating Temperature: -40 to +185 °F (-40 to +85 °C)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Basic Stamp 2 Module

Buy Now  $48.95


SSA-485 Smart Serial Adapter

Buy Now  $99.95


Basic Stamp 2SX Module That Control And Monitor Timers Keypads And Motors

Buy Now  $58.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.