IR Remote Control Parts Kit

$16.95 ea


  • Part no.: 2111417
  • Manufacturer: PARALLAX INC.
  • Manufacturer no.: 29122
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.95
5+ $15.49

IR Remote Control Parts Kit

With a universal remote and an infrared receiver, you can add a wireless keypad to your BASIC Stamp® applications. The parts in this kit along with the sample programs make it possible to enter values and control your projects the same way you would with a TV or other entertainment system device. A few applications and sample code for all BASIC Stamp models are included. For an in-depth guide to adding infrared remote control to your Boe-Bot robot, see the IR Remote for the Boe-Bot Text.

Note: Requires 2 alkaline AA batteries, not included.

Kit Contents:

  • Universal Remote with manufacturer manual (#020-00001)
  • IR detector (#350-00014)
  • 220 ohm Resistor (#150-02210)
  • Jumper wires (bag of 10) (#800-00016)

    Downloads & Resources:

    Universal Remote Setup Codes
    IR Remote AppKit Project Code - BASIC Stamp 2



    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product