Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Signal Generators/Analyzers

Power Meter& Harmonic Analyzer, 3 Phase, 1000A (110V)

View 382095: Power Meter& Harmonic Analyzer 3 Phase

382095: Power Meter& Harmonic Analyzer 3 Phase

View Larger Image
Image is representative only
Extech Electronics
Jameco Part no. 2112583
Manufacturer EXTECH ELECTRONICS
Manufacturer no. 382095
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3,099.00

# of Unit Price
1+ $3,099.00
5+ $2,944.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Features:
  • Large backlit LCD displays up to 35 parameters in one screen
  • True RMS power measurements with Harmonics display (1-99th order)
  • Capture 28 Transient events (including Dip, Swell and Outage) with programmable threshold
  • Simultaneous Harmonics and Waveform display
  • Measures Current and Voltage
  • Data logger records up to 52,428 records in single phase, 2 wire applications (17,476 in 3-phase 4-wire applications)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fluke 115 True RMS Multimeter

    Buy Now  $159.95


    Fluke 117 True RMS Digital Multimeter

    Buy Now  $179.95


    Fluke 179 Digital Multimeter with Built-in Thermometer

    Buy Now  $299.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.