Soder Wick No Clean Desoldering Braid Size 4 .110 Inch -2.8mm Blue 5 Feet

$5.95 ea


  • Part no.: 2113148
  • Manufacturer: CHEMTRONICS
  • Manufacturer no.: 60-4-5
Pricing
# of units Price
1+ $5.95
10+ $5.39
25+ $4.79
Soder-Wick® No Clean Desoldering Braid

Size 4 (.110 / 2.8mm), 5 feet

Soder-Wick® No Clean is designed to provide fast and safe desoldering without leaving behind flux residues, and it uses an extremely pure, oxygen free copper braid to make a system that optimizes heat transfer to the solder joint. It is coated with a patented low solids organic "No Clean" flux. Soder-Wick® No Clean is provided in an ESD safe package for protection against damage due to static electricity.

Features:
  • Requires little or no post solder cleaning
  • No corrosive residues
  • Optimized weave design for faster wicking and heat transfer
  • Halide free
  • Meets DOD Standard 1686, DOD Handbook 263, Static decay provision of MIL-B-81705C
  • Minimal risk of heat and static component damage

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product