Fluke-87-5 True RMS Digital Multimeter with Built-in Thermometer

$449.99 ea


  • Part no.: 2113471
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-87-5
Pricing
# of units Price
1+ $449.99
5+ $424.95

Fluke-87-5 True RMS Digital Multimeter with Built-in Thermometer

Fluke Part No. 2074974

Basic Test Functions:
  • Manufacturer part No: Fluke 87-5
  • Type: Digital Multimeter
  • No. of Functions: 7
  • Display Count: 6000
  • Resolution (max DC): 10µV
  • DC Voltage Range (V): 0 - 1000
  • AC Voltage Range (V): 0 - 1000
  • DC Current Range (A): 0 - 10
  • AC Current Range (A): 0 - 10
  • Resistance Range (Ω): 0 - 50M
  • Capacitance Range (F): 0 - 9999
  • Frequency Range (Hz): 0 - 200K
  • Temperature Range (°C): -200 to +1090
  • Temperature Range (°F): -328 to +1994
Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes
Special Features
  • Analog Bargraph: Yes
  • True RMS: Yes
  • Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
  • Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
  • Optional magnetic hanger for easy set-up and viewing while freeing your hands for other tasks
  • Large digit display with bright, two-level backlight makes the 80 Series V significantly easier to read than older models
Size (H"xW"xD"): 7.4 x 3.4 x 1.3

Related Products

  • Replacement K-type thermocouple probe (P/N: 2228439)

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Functions7
    Display Count6000
    Frequency Ranges (Hz)0 to 200k
    Capacitance Ranges (uF)0 to 9999
    True RMSYES
    AutorangeYES
    Temperature Range (F)-328 to 1994
    Temperature Range (Deg C)-200 to 1090
    Additional FeatureAnalog Bargraph
    Voltage Range (VDC)0 to 1000
    Voltage Range (VAC)0 to 1000
    DC Current Range (A)0 to 10
    AC Current Range (A)0 to 10
    Resistance Range (Ohms)0 to 50M


    Report a problem
    Suggest a product