Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

Plug with 24 AWG Power Cord, 1.3X5.5X12MM 6FEET PIG Tail

View DCCORD1.3ST: DC Power Plug-to-Pigtail

DCCORD1.3ST: DC Power Plug-to-Pigtail


Image is representative only
Jameco Valuepro
Jameco Part no. 2113674
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DCCORD1.3ST
  RoHS compliant
Catalog 132 , page 102
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.15

# of Unit Price
1+ $1.15
10+ $0.99
100+ $0.89
  • Availability:Ship  2 Days ARO 

 Add to cart

DC Power Plug-to-Pigtail

Features:
  • Plug Size: 1.3mm Inner Diameter x 3.5mm Outer Diameter x 12mm Length
  • Length of cord: 6 feet
  • Wire Gauge: 24 AWG

    Report a problem
    Suggest a product
  • Specification Value
    DC Power Plug or Jack Type
    IEC Conformance
    MIL Conformance
    Option
    Contact Finish - Mating
    Contact Finish - Termination
    CAGE Code
    Body/Shell Style
    Specification Value
    Mounting Type
    Terminal Type
    Pin Diameter (mm)
    Rated Current (A)
    Rated Voltage (V)
    Manufacturer Series
    DIN Conformance


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PLUG,2.1FX5.5X12MM,6 FEET PIGTAIL,24 AWG POWER CORD

    Buy Now  $1.59


    JACK,2.1MX5.5X12MM,6 FEET PIGTAIL,24 AWG POWER CORD

    Buy Now  $1.59


    PLUG,2.5FX5.5X12MM,6 FEET PIGTAIL,24 AWG POWER CORD

    Buy Now  $1.59

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.