Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Management Products >> Heat Shrink Tubing

Heat Shrink Tubing, Clear, 1 Inch Diameter, 4FEET Polyolefin, 2:1 Shrink

View TT72801: Clear Polyolefin Round Heat Shrink Tubing -4 Feet

TT72801: Clear Polyolefin Round Heat Shrink Tubing -4 Feet

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2113682
Manufacturer   JAMECO VALUEPRO
Manufacturer no. TT72801
  RoHS compliant
Catalog 142 , page 50
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.55
100+ $3.19
  • Availability: Ship  today  

 Add to cart

Clear Polyolefin Round Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Shrinkage ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 1.0/0.5



    Report a problem
    Suggest a product
  • Specification Value
    ColorClear
    TypeFlexible Polyolefin
    Length (feet)4
    Additional Feature2:1 shrink ratio
    Specification Value
    Product Diameter1"
    Product Length48"
    Product TypeHeat shrink tubing


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SHRINK TUBING,TUBING KIT,BLACK,154 PIECES KIT,WITH PLASTIC BOX,4 INCH PIECES

    Buy Now  $19.95


    HEAT SHRINK TUBING,TUBING KIT,COLOR,154 PIECES KIT,WITH PLASTIC BOX,4 INCH PIECES

    Buy Now  $22.95


    HEAT SHRINK TUBING,FIT221-3/4-CLEAR,4 FEET,CLEAR POLYOLEFIN TUBING

    Buy Now  $3.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.