Test Probe Retractable Needle Tip Right Angle Digital Multimeter (dmm) Cat II 600 Volt

$29.95 ea


  • Part no.: 2113914
  • Manufacturer: POMONA ELECTRONICS
  • Manufacturer no.: 5953A
Pricing
# of units Price
1+ $29.95
10+ $26.95
25+ $23.95
Adjustable Tip Test Probe Set

Features:
  • Slim retractable probe is fully insulated to within 1/8" of tip.
  • Needle point tip adjusts to desired length from 0 to 3" (0 to 76mm)
  • Stainless steel needle sharp point easily pierces varnish and thin insulation.
  • Tip can be re-pointed if necessary.
  • Shrouded banana plug is designed to fit most popular digital multimeter jacks.
  • Banana plug molded directly to the wire for robust pull strength.
  • Banana plug spring is nickel plated Beryllium Copper for long insertion life.
  • 4-foot test lead wire is silicone insulated for high temperature resistance. Also remains flexible at low temperature


Materials:
  • Probe: Polypropylene and PVC, black and red
  • Tip: Stainless steel
  • Wire: 20 AWG, Silicone insulation


Ratings:
  • UL-3111, EN61010-2-031, IEC 1010-2-031, Cat II 600V
  • Operating Voltage: 600 Max
  • Current: 3 Amperes


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product