AC Nema Receptacle, Female, 15A@125V, Snap in, Solder Term, Ul/Csa
NEMA-5-2: Male AC Power Outlet Nema Receptacle Snap-in Panel Mount
View Larger ImageImage is representative only
| Jameco Part no. 2114095 | |
|---|---|
| Manufacturer | ADAM TECH |
| Manufacturer no. | NEMA-5-2 |
| RoHS compliant | |
| Catalog 132 , page 104 | |
- Data Sheet (current) [61 KB ]
- Data Sheet (current) [94 KB ]
Male AC Power Outlet NEMA Receptacle
Features:Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | NEMA |
| Maximum Current Rating | 15A |
| Maximum Voltage Rating | 125V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Panel Mount |
| Packaging | Tray |
| Product Depth | 33.5mm |
| Product Height | 27mm |
| Specification | Value |
|---|---|
| Product Length | 27mm |
| Termination Method | Solder |
| Type | Power |
| Product Type | Connector Power |
| Gender | RCP |
| Body Orientation | Straight |
| Number of Contacts | 3 |
| Number of Ports | 1 |
Report a problem
Suggest a product