Filter, Power Entry, 6A@250VAC, EMI, Flanged Mdule with Fuse&Switch, UL
PLF-6DZ2KR: PLF Male AC Power Inlet Receptacle Fused Inlet with Switch
View Larger ImageImage is representative only
| Jameco Part no. 2114124 | |
|---|---|
| Manufacturer | ADAM TECH |
| Manufacturer no. | PLF-6DZ2KR |
| RoHS compliant | |
| Catalog 132 , page 104 | |
- Data Sheet (current) [104 KB ]
Male AC Power Inlet Receptacle
Features:
Fused inlet with switch Screw flanged Current rating: 6A Hipot rating: 250VDC Voltage rating: 115/250VAC Faston terminals Terminal size: 0.25" Agency approvals: UL/CSA/VDE
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PLF |
| Product Height | 65mm |
| Product Length | 50mm |
| Product Type | Power Line Filter |
| Maximum Current Rating | 6A |
| Maximum Voltage Rating | 250VAC |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Flange Mount |
| Termination | Quick Connect |
| Product Depth | 60mm |
Report a problem
Suggest a product