Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Mechanical >> Gear Boxes

Robot
Store

High Efficiency Worm Gearbox Ratio 216:1 or 336:1

View 72004: Worm Gear Box High Efficiency (Mechanical)

72004: Worm Gear Box High Efficiency (Mechanical)

View Larger Image
Image is representative only
Tamiya America
Jameco Part no. 2114538
Manufacturer TAMIYA AMERICA
Manufacturer no. 72004
Catalog 123 , page 170
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $14.95
  • Availability: Ship  today  

 Add to cart

Worm Gear Box High Efficiency


With the Worm Gear Box, High Efficiency, it is possible to have high power or high speed with two different gear ratios. Several crank arms have been supplied along with a RE-260 motor. This gear box works well in a variety of Tamiya Construction or Robotics projects.

Basic Specifications:
  • Gear Ratios: 216:1 336:1
  • Gear Type: Worm
  • Motor: RE-260

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Robotic Arm Edge 187 Piece Kit

    Buy Now  $49.95


    Dual-Output Adjustable Linear Regulated Power Supply Kit

    Buy Now  $29.95


    Circuit Skills: Easy LED Color Organ Kit

    Buy Now  $39.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.