Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

Plug, 2.5MX5.5X12MM, 6 Feet Pigtail, 24 AWG Power Cord

View 6FT245.5X2.5: Plug 2.5MX5.5X12MM 6 Feet Pigtail ( AC/DC Power)

6FT245.5X2.5: Plug 2.5MX5.5X12MM 6 Feet Pigtail ( AC/DC Power)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2114597
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 6FT#245.5X2.5
  RoHS compliant
Catalog 151 , page 98
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.59

# of Unit Price
1+ $1.59
10+ $1.39
100+ $1.15
  • Availability:Ship  2 Days ARO 

 Add to cart

Power Cord Jack

Features:
  • Diameter: 2.50 x 5.50 x 12mm
  • Length: 6'
  • Style: Pig Tail
  • Power (AWG): 24
  • Wire Color: Black


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

PLUG,2.1FX5.5X12MM,6 FEET PIGTAIL,24 AWG POWER CORD

Buy Now  $1.59


DC Power Plug Adapter, 2.1mm Male to 2.5mm Female

Buy Now  $1.59


JACK,2.1MX5.5X12MM,6 FEET PIGTAIL,24 AWG POWER CORD

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.