1.7mm Female DC Power Plug to 6 Foot Pigtail Wires

$1.15 ea


  • Part no.: 2114706
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 6FT#245.5X1.7
  • RoHS Compliant
Pricing
# of units Price
1+ $1.15
10+ $0.99
100+ $0.89

1.7mm Female DC Power Plug to 6 Foot Pigtail Wires

Features

  • Diameter: 1.7mm x 5.5mm x 12mm
  • Length: 6'
  • Power (AWG): 24
  • Style: Pig Tail
  • Wire Color: Black

    Report a problem
    Suggest a product
  • Specification Value
    DC Power Plug or Jack Type
    IEC Conformance
    MIL Conformance
    Option
    Contact Finish - Mating
    Contact Finish - Termination
    CAGE Code
    Body/Shell Style
    Mounting Type
    Terminal Type
    Pin Diameter (mm)
    Rated Current (A)
    Rated Voltage (V)
    Manufacturer Series
    DIN Conformance


    Report a problem
    Suggest a product