Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> USB Devices >> Adapters

USB to Serial Adapter, USB 1.1 to RS-232 Serial

View USB-AD9: 6FT USB2.0 Male to RS232 (DB9) Serial Cable

USB-AD9: 6FT USB2.0 Male to RS232 (DB9) Serial Cable

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2115346
Manufacturer   JAMECO VALUEPRO
Manufacturer no. USB-AD9
  RoHS compliant
Catalog 132 , page 152
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$18.95

# of Unit Price
1+ $18.95
10+ $16.95
100+ $14.55
  • Availability:Ship  1 Days ARO 

 Add to cart

6Ft. USB2.0 (A) Male to RS232 (DB9) Serial Cable

Need to connect serial devices such as Palm PDAs and modems to your notebook or desktop USB port? This USB to serial adapter is the fast and easy way to add a reliable RS232 serial port to USB enabled PCs or Macs. Very quickly and inexpensively adds additional RS-232 serial ports to any PC or Mac with USB.

  • Provides serial connectivity to legacy free PCs
  • Fast and easy to install
  • Compatible with all popular PDAs, modems, printers, etc.
  • Very light and easy to carry
  • No external power needed - draws power from the USB connection
  • Supports serial data transfer rates of up to 115.2kbps


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

USB TO SERIAL ADAPTER,USB 1.1 TO RS-232 SERIAL

Buy Now  $16.95


ORIGINAL APPLE DATA CABLE,3'LONG,I-PHONE I-POD,USB,WHITE

Buy Now  $9.95


ORIGINAL APPLE USB CHARGER ADAPTER,INCLUDES USB CHARGER+CABLE

Buy Now  $17.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.