Wireless Receiver 2.4 GHz 4 Channel Single-Scan Scramble with Power Supply

$59.95 ea


  • Part no.: 2115709
  • Manufacturer: SPT Security Systems
  • Manufacturer no.: 15-2400VRS
Pricing
# of units Price
1+ $59.95

2.4 GHz Wireless Audio/Video Receiver


Imagine having your own surveillance system in one room with the ability to monitor it via CCTV in another room, without running wires. You can do all this and more with the COP Security wireless audio/video transmitter and receiver system. No wires or cables are needed for the transmission process and the system includes a 12V wall adapter, antenna and mounting hardware.

Features:

  • RF impedance: 50Ω
  • Video Output: 1Vp-p max. at 75Ω
  • Audio Output: 2.7Vp-p max. at 600Ω
  • 4-channel receiver viewable
  • Size: 3.7"W x 2.5"D x 1.3"H
  • Sensitivity: -82dBm
  • Current: 250mA

    Works with 2.4GHz Wireless Transmitter (sold separately)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product