Cable Assembly Triaxial 3 Lug BNC 36 Inch Belden 9222 50 Ohm 20 AWG

$114.95 ea


  • Part no.: 2115979
  • Manufacturer: POMONA ELECTRONICS
  • Manufacturer no.: 5223-36
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $114.95
5+ $104.95
36" Triaxial 3 Lug Cable Assembly (Male)
  • Mates to Model #5219
  • 2 Shields provided for use in high interference areas
  • Lengths other than those specified available upon request
  • Operating Voltage: 500 VRMS/DC

Materials:
  • Connector - 1st End:
    • Triaxial Cable Male: BNC 3 Lug Bayonet Style
    • Finish: Body and Fittings - Tarnish Resistant
    • Intermediate and Center Contacts: Gold plated per requirements of MIL-C-39012
  • Cable: Belden 9222 Triaxial conductors
    • Nominal Impedance: 50 Ohms
    • 20 AWG, Polyethylene dielectric
    • Shield: Tinned Copper
    • Jacket: PVC
    • Outer Diameter: 6.15mm (.242")
    • Color: Yellow
    • Marking: "POMONA 5223"
  • Connector - 2nd End: Same as first


Report a problem
Suggest a product
Specification Value
Wire Size20AWG
ColorYellow
Cable Length36"


Report a problem
Suggest a product