300V 20/200MHz x1/x10 CAT I Oscilloscope Probe with Adapters

$79.95 ea


  • Part no.: 2116066
  • Manufacturer: POMONA ELECTRONICS
  • Manufacturer no.: 5806A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $79.95
5+ $67.95

300V 20/200MHz x1/x10 CAT I Oscilloscope Probe with Adapters

Features:
  • Passive Oscilloscope probes feature a one piece (monolithic) design for robust probe life
  • Probe bandwidth ratings are specified as a system bandwidth. System bandwidth includes both probe and oscilloscope together as a system. The result is a probe frequency response that can essentially be considered transparent.
  • For ease of use, Readout Actuator for probe attenuation sensing and a Ground Reference switch are featured on some probe models
  • Full set of accessories are included with each probe
  • All probes meets IEC1010-2-031, 300V, CAT I

Probes Include:
  • Retractable Hook Tip
  • BNC Adapter
  • IC Adapter
  • Insulating Tip
  • Trimmer Tool
  • 6" Ground Lead with Alligator Clip


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product