Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

Probes, Oscilloscope, Rated 300V, 20/200MHZ X1/X10, 77/11.5pf

View 5806A: Probes Oscilloscope Rated 300V

5806A: Probes Oscilloscope Rated 300V

View Larger Image
Image is representative only
Pomona Electronics
Jameco Part no. 2116066
Manufacturer POMONA ELECTRONICS
Manufacturer no. 5806A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $64.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Oscilloscope Probe

Features:
  • Passive Oscilloscope probes feature a one piece (monolithic) design for robust probe life
  • Probe bandwidth ratings are specified as a system bandwidth. System bandwidth includes both probe and oscilloscope together as a system. The result is a probe frequency response that can essentially be considered transparent.
  • For ease of use, Readout Actuator for probe attenuation sensing and a Ground Reference switch are featured on some probe models
  • Full set of accessories are included with each probe
  • All probes meets IEC1010-2-031, 300V, CAT I

Probes Include:
  • Retractable Hook Tip
  • BNC Adapter
  • IC Adapter
  • Insulating Tip
  • Trimmer Tool
  • 6" Ground Lead with Alligator Clip


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

10 Pack Banana Test Leads 18 AWG 5 Color Sets 10 Inches

Buy Now  $26.95


Scope Insulated Probe Set 60 MHz 4 Feet Cable

Buy Now  $13.95


8000 Series Test Lead Kit

Buy Now  $26.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.