Back Probe Pin Bright Yellow 10Pack Reachannel Upto 1" Deep 3A Max

$24.95 ea


  • Part no.: 2116277
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6411
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $24.95
5+ $22.95
Back Probe Pin

Features:
  • Make connections to terminals inside connectors up to 1" (24.39mm) deep
  • Pin can be bent to fit into tight spaces
  • Banana Jack fits modular test leads, such as Pomona models 5907A, 5908A and 5909A
  • Bright yellow color is easy to find in poor light
  • 10 Pack

Materials:
  • Jack: Brass
  • Tip Insulation: Polypropylene, Yellow
  • Tip: Nickel Plated Beryllium Copper
  • Boot Insulation: Vinyl, Yellow


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product