Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Test Leads,Plugs,Jacks & Clips

Back Probe PIN, Bright Yellow, 10PACK, Reachannel Upto 1 Inch Deep, 3A MAX

View 6411: Back Probe PIN Bright Yellow 10PACK

6411: Back Probe PIN Bright Yellow 10PACK


Image is representative only
Pomona Electronics
Jameco Part no. 2116277
Manufacturer POMONA ELECTRONICS
Manufacturer no. 6411
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$23.95

# of Unit Price
1+ $23.95
5+ $21.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Back Probe Pin

Features:
  • Make connections to terminals inside connectors up to 1" (24.39mm) deep
  • Pin can be bent to fit into tight spaces
  • Banana Jack fits modular test leads, such as Pomona models 5907A, 5908A and 5909A
  • Bright yellow color is easy to find in poor light
  • 10 Pack

Materials:
  • Jack: Brass
  • Tip Insulation: Polypropylene, Yellow
  • Tip: Nickel Plated Beryllium Copper
  • Boot Insulation: Vinyl, Yellow


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

12 Piece Test Lead Starter Kit Cables and Clips

Buy Now  $39.95


TwistGuard Shrouded Test Leads with Adjustable Tip Length

Buy Now  $31.95


Pomona 5525 10 Piece Micrograbber Test Clip Patch Cord Kit

Buy Now  $73.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.