Digital Volt Meter Panel Mount LED 3.5 200MVDC 0.43" Digit Height Snap-In

$46.95 ea


  • Part no.: 2116744
  • Manufacturer: Lascar Electronics
  • Manufacturer no.: DPM 340
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $46.95
5+ $43.95
LED Voltmeter

The DPM 340 is a 3½ digit LED voltmeter with 8mm (0.31") digit height. It features 200mVDC full scale reading, auto-zero and auto-polarity. The meter plugs directly into a SIL socket or can be snapped into a panel. Connection to the meter is via a single row of pins.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product