Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> Panel Mount, Meter

Meter, Volt, Digital Panel Mount, LED, 3.5, 200MVDC, 0.43 Inch Digit Height, Snap-In

View DPM 340: Meter Volt Digital Panel Mount LED

DPM 340: Meter Volt Digital Panel Mount LED

View Larger Image
Image is representative only
Lascar Electronics
Jameco Part no. 2116744
Manufacturer LASCAR ELECTRONICS
Manufacturer no. DPM 340
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$40.95

# of Unit Price
1+ $40.95
5+ $38.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

LED Voltmeter

The DPM 340 is a 3½ digit LED voltmeter with 8mm (0.31") digit height. It features 200mVDC full scale reading, auto-zero and auto-polarity. The meter plugs directly into a SIL socket or can be snapped into a panel. Connection to the meter is via a single row of pins.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

Buy Now  $1.75


Single Digit 7 Segment LED Display

Buy Now  $1.09


Displays Segmented Panel 4DIGIT 32LED Green 12-Pin DIP Tape and Reel

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.