Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

Unique Universal Board 2 Inch X 3 Prototype Board all Footprints

View SMT-100: Unique Universal Board 2 Inch X 3 Prototype Board all Footprints

SMT-100: Unique Universal Board 2 Inch X 3 Prototype Board all Footprints

View Larger Image
Image is representative only
Boardworx
Jameco Part no. 2117270
Manufacturer BOARDWORX
Manufacturer no. SMT-100
Catalog 142 , page 146
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.95
100+ $10.95
  • Availability: Ship  today  

 Add to cart

SMT-100 Basic Board


The SMT-100 is a Surface Mount Prototyping Board designed for general surface mount prototyping. Measuring 2" by 3", it is intended for small to medium complexity prototype development.

BoardworX is a new SMT prototype System that allows engineers and technicians to use the latest SMT parts when prototyping new designs in a convenient and easy to use form. BoardworX utilizes a "Universal Grid" concept, which accommodates mounting of all standard packages available for SMT parts today (except BGA) and applying simple point-to-point wiring to achieve a quick prototype circuit. It is no longer necessary to shoehorn SMT parts onto a through hole platform.

The BoardworX systems allows you to:
  • Immediately try out new circuits since no "PCB layout + fab + populate" delay time is introduced.
  • Rapidly modify existing designs with tiny "Daughter board" fixes that affix to the design under development to test out a circuit correction.
  • Expedite creation of your own Surface Mount adapter boards if you don't have one handy and don't have time to wait.
  • Quickly rewire a prototype circuit to try a new configuration without the usual cut and jumper of prototype PCB.
  • Easily create Surface Mount Circuits that mates to a through hole style commercial evaluation board.

    Specifications:
  • Dimensions: 3" x 2"
  • Grid Top: 0.5mm
  • Grid Bottom: 0.635mm (0.025")
  • Material: FR-4
  • Finish: HASL (Hot air solder leveled)
  • Pad Shape: Rectangular

    Also see: SMT-1100 Basic Surface Mount Prototyping Board

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Unique Universal Board 2" X 3" SMT and Through Hole Prototype Board All Footprints

    Buy Now  $12.95


    PROTOBOARD,SOIC TO DIP,1.27mm,PITCHANNEL,FOR 8, 18 & 28 LEADS,EZ

    Buy Now  $7.95


    PROTOBRD,SOIC TO DIP,0.65PITCHANNEL,8 LEADS,20 LEADS,28 LEADS

    Buy Now  $7.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.