Unique Universal SMT Prototype Board for all Footprints 2x3

$13.95 ea


  • Part no.: 2117270
  • Manufacturer: Boardworx
  • Manufacturer no.: SMT-100
Pricing
# of units Price
1+ $13.95
10+ $12.49
25+ $10.95

SMT-100 Basic Board


The SMT-100 is a Surface Mount Prototyping Board designed for general surface mount prototyping. Measuring 2" by 3", it is intended for small to medium complexity prototype development.

BoardworX is a new SMT prototype System that allows engineers and technicians to use the latest SMT parts when prototyping new designs in a convenient and easy to use form. BoardworX utilizes a "Universal Grid" concept, which accommodates mounting of all standard packages available for SMT parts today (except BGA) and applying simple point-to-point wiring to achieve a quick prototype circuit. It is no longer necessary to shoehorn SMT parts onto a through hole platform.

The BoardworX systems allows you to:
  • Immediately try out new circuits since no "PCB layout + fab + populate" delay time is introduced.
  • Rapidly modify existing designs with tiny "Daughter board" fixes that affix to the design under development to test out a circuit correction.
  • Expedite creation of your own Surface Mount adapter boards if you don't have one handy and don't have time to wait.
  • Quickly rewire a prototype circuit to try a new configuration without the usual cut and jumper of prototype PCB.
  • Easily create Surface Mount Circuits that mates to a through hole style commercial evaluation board.

    Specifications:
  • Dimensions: 3" x 2"
  • Grid Top: 0.5mm
  • Grid Bottom: 0.635mm (0.025")
  • Material: FR-4
  • Finish: HASL (Hot air solder leveled)
  • Pad Shape: Rectangular

    Also see: SMT-1100 Basic Surface Mount Prototyping Board

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product