Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> USB Devices >> Adapters

C

Adapter, USB-a Female-Miniature USB, 5P Female, USB2.0, 1.37X.67X.35 Inch

View U10-00061: USB a Female-to-Mini USB 5 Pin Female Adapter

U10-00061: USB a Female-to-Mini USB 5 Pin Female Adapter

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2119777
Manufacturer   JAMECO VALUEPRO
Manufacturer no. U10-00061
Catalog 142 , page 150
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.65

# of Unit Price
1+ $2.65
10+ $2.39
100+ $2.15
  • Availability: Ship  today  

 Add to cart

USB A Female-to-Mini USB 5-Pin Female Adapter

Features:
  • USB Type A Female-to-USB Mini B (5-pin) Female nickel-plated connections
  • Fully compliant to USB2.0 specifications
  • Connectors: USB Plug
  • Neck: Nickel-plated metal neck
  • Supports data transfer speeds up to 300Mbps
  • Fully shielded to help reduce EMI and other interference sources
  • Molded PVC boot
  • 28 AWG connectors
  • Dimensions (mm): 35 x 17 x 9
  • Weight: 10g
  • Non-RoHS compliant


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

USB to Serial Adapter USB 1.1 to RS-232 Serial

Buy Now  $16.95


USB-A Male to USB-A Female 2.0 Cable 10 Feet

Buy Now  $3.49


ORIGINAL APPLE DATA CABLE,3'LONG,I-PHONE I-POD,USB,WHITE

Buy Now  $7.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.