Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> More Products

Battery, Zinc Chloride, AA, 1.5V@940, MAH, Extra Heavy Duty, R6P

View ER6MSG: Battery Zinc Chloride AA 1.5V@940 MAH Extra Heavy Duty R6P

ER6MSG: Battery Zinc Chloride AA 1.5V@940 MAH Extra Heavy Duty R6P

View Larger Image
Image is representative only
Evergreen
Jameco Part no. 2119890
Manufacturer EVERGREEN
Manufacturer no. ER6MSG
Catalog 141 , page 117
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.39
  • Availability: Ship  today  

 Add to cart

AA Battery

1.50V @ 940mAh

Features:
  • Zinc Chloride
  • Extra heavy-duty
  • R6P


Report a problem
Suggest a product
Specification Value
Volts (VDC)1.5
Size0.57"(Dia) x 1.99"(H)
mAh940
Product TypeBattery
Specification Value
Battery TypePrimary
Cell SizeAA
ChemistryZinc-chloride


Report a problem
Suggest a product

RELATED PRODUCTS

Battery Silver Oxide 1.55V 175mah 0.454"

Buy Now  $1.39


Zinc Chloride 9V Battery

Buy Now  $1.29


6 Volt Zinc Chloride Lantern Battery - 7400mAh

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.