Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

Relay Single Pole Double Throw SPDT 24VDC 16A@250VAC 16A@30VDC 1100 Ohms 21.8MA

View G2R-1-E-ASI: Relay Single Pole Double Throw SPDT 24VDC 16A@250VAC 16A@30VDC 1100 Ohms 21.8MA

G2R-1-E-ASI: Relay Single Pole Double Throw SPDT 24VDC 16A@250VAC 16A@30VDC 1100 Ohms 21.8MA

View Larger Image
Image is representative only
Omron Electronics
Jameco Part no. 2119996
Manufacturer OMRON ELECTRONICS
Manufacturer no. G2R-1-E-ASI
  RoHS compliant
Catalog 151 , page 73
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
50+ $2.39
100+ $2.19
  • Availability: Ship  today  

 Add to cart

PCB Relay

Features:
  • Contact Form: Single-Pole, Double-Throw
  • Coil Voltage: 24VDC
  • Coil Impedance: 100Ω
  • Coil Current: 16A
  • Contact Voltage: 250VAC / 30VDC
  • Input Control Current: 21.80mA
  • Conforms to VDE0435 (VDE approval: C250 insulation grade), UL508, CSA22.2, SEV, SEMKO
  • Meets VDE0700 requirements for household products according to VDE0110
  • Clearance and creepage distance: 8 mm/8m


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (V)24
Coil Current (mA)21.8
Maximum Current Rating16
Specification Value
Maximum AC Voltage Rating250
Maximum DC Voltage Rating30
Coil Resistance (ohms)1100


Report a problem
Suggest a product

RELATED PRODUCTS

Electromechanical Relay Double Pole Double Throw 15A 120VAC 3.9Kohm

Buy Now  $12.95


Electromechanical Relay Double Pole Double Throw 15A 12 Volt 160Ohm

Buy Now  $12.95


General Purpose Blade and Octal Relay DPDT 120VAC 122mA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.