Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> DIP

Electromechanical Relay Dpst-no 0.5A 12 Volt 500OHM through Hole

View HE722A1200: Electromechanical Relay Dpst-no 0.5A 12 Volt 500OHM through Hole

HE722A1200: Electromechanical Relay Dpst-no 0.5A 12 Volt 500OHM through Hole


Image is representative only
Hamlin Electronics
Jameco Part no. 1860184
Manufacturer HAMLIN ELECTRONICS
Manufacturer no. HE722A1200
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.15

# of Unit Price
1+ $2.15
10+ $1.89
100+ $1.69
  • Availability:Ship  5 Wks ARO 

 Add to cart

Specification Value
FamilyHE700
Type(Min)iature Relay
Relay ConstructionNon-Latching
Maximum DC Voltage Rating200V
Maximum Current Rating0.5A
DC Coil Voltage12V
Maximum Power Rating10W
Coil Current24mA
Contact ArrangementDPST-NO
Maximum Pick-Up Voltage8VDC
Minimum Dropout Voltage1VDC
Coil Resistance500Ohm
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay
Pin Count8
Product Length19.05mm
Product Depth9.52mm
Product Height7.5mm


Report a problem
Suggest a product

RELATED PRODUCTS

Electromechanical Relay DPDT 2A 5Volt 125 Ohm Through Hole

Buy Now  $2.95


Electromechanical Relay DPDT 2A 12 Volt 720 Ohm Through Hole

Buy Now  $2.95


Relay Dip SPST 5VDC 1A 500 Ohm Coil 2

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.