Electromechanical Relay DPST-NO 0.5A 12 Volt 500Ohm Through Hole

1860184

$2.15 ea


  • Part no.: 1860184
  • Manufacturer: HAMLIN ELECTRONICS
  • Manufacturer no.: HE722A1200
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.15
10+ $1.89
100+ $1.75
Reed Relays 12VDC 500 Ohm 0.5A DPST-NO (19.5x9.52x5.5)mm THT Dry

Report a problem
Suggest a product
Specification Value
DC Coil Voltage12V
Coil Resistance500Ohm
Pin Count8
Product Length19.05mm
Product Depth9.52mm
Product Height7.5mm
FamilyHE700
Type(Min)iature Relay
Relay ConstructionNon-Latching
Maximum DC Voltage Rating200V
Maximum Current Rating0.5A
Maximum Power Rating10W
Coil Current24mA
Contact ArrangementDPST-NO
Maximum Pick-Up Voltage8VDC
Minimum Dropout Voltage1VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay


Report a problem
Suggest a product