Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Terminal Block 2 Position..200 Inch /5.08MM Spacing Top Screw

View OSTTC022162: 2 Position Terminal Block Connector

OSTTC022162: 2 Position Terminal Block Connector

View Larger Image
Image is representative only
On-Shore Technology Inc.
Jameco Part no. 2120647
Manufacturer ON-SHORE TECHNOLOGY INC.
Manufacturer no. OSTTC022162
  RoHS compliant
Catalog 161 , page 62
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
  • Availability: Ship Today  

 Add to cart

2-Position Terminal Block Connector

Features:
  • Category: Connectors, Interconnects
  • Family: Terminal Blocks - Wire to Board
  • Number of Levels: 1
  • Positions Per Level: 2
  • Pitch: 0.200" (5.08mm)
  • Mating Orientation: Horizontal with Board
  • Current: 15A
  • Voltage: 300V
  • Wire Gauge: 14-22 AWG
  • Mounting Type: Through-Hole
  • Termination: Screw
  • Features: Side Stacking (Interlocking)
  • Color: Blue


Report a problem
Suggest a product
Specification Value
Wire Size14-22AWG
Number of Contacts2
Number of Rows1
Maximum Voltage Rating300 V
MountingThrough Hole
Termination MethodScrew
Specification Value
Pitch5.08mm
TypeTerminal Block
Maximum Current Rating15A
Housing ColorBlue


Report a problem
Suggest a product

RELATED PRODUCTS

D-Subminiature Serial Adapter

Buy Now  $0.79


Connector Terminal Block 4 Position..2" /5.08Mm Space Th Top Screw

Buy Now  $0.75


Connector Terminal Blocks 3 Position 5.08mm Solder Straight Thru-Hole 15A

Buy Now  $0.65

Copyright ©2002 - 2016 Jameco. All Rights Reserved.