High Temperature Epoxy Potting Compound 12 oz.

$43.95 ea


  • Part no.: 2120794
  • Manufacturer: MG CHEMICALS LTD.
  • Manufacturer no.: 832HT-375ML
  • Hazard *This product must ship ground
Pricing
# of units Price
1+ $43.95
5+ $39.95

High Temperature Epoxy Encapsulating & Potting Compound


For encapsulating and potting electronics in high temperature environments, aggressive chemical environments, or where improved technology protection is desired. Bonds to a wide variety of substrates, including metals, glass, ceramics, and many plastics.

Features:
  • Extreme physical strength & chemical resistance
  • Suitable for extreme environments, such as submersion in salt water, acids, bases, fuels, and alcohols
  • Protects against strong vibrations, abrasions, and direct physical impact
  • Extremely difficult to remove - Grants incredible technology protection
  • Maximum service temperature: 275°C (527°F)
Typical Applications:
  • Electronic assemblies to prevent vibration damage
  • Encapsulate circuits for the purpose of technological protection

24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product