Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

Fan, 12VDC, 16.6 CFM, 60X60X15, Ball Bearings, 11 Inch Leads with Conn.Ul/Cul/Tuv/

View AD0612HB-D70GL: Fan 12VDC 16.6 CFM 60X60X15 Ball Bearings Frame Size (Mm) : 60 X 60 X 15

AD0612HB-D70GL: Fan 12VDC 16.6 CFM 60X60X15 Ball Bearings Frame Size (Mm) : 60 X 60 X 15

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2121308
Manufacturer ADDA INC
Manufacturer no. AD0612HB-D70GL
  RoHS compliant
Catalog 151 , page 86
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $3.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Fan

12VDC @ 0.13A

Features:
  • Frame Size (mm): 60 x 60 x 15
  • Bearing Type: Ball
  • Input Power (W): 1.56
  • Rotation Speed (RPM): 4,500
  • Air Flow (CFM): 16.60
  • Static Pressure (mm Aq.): 3.80
  • Noise Level (dBA): 32.40
  • Weight (g): 39


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)32.4
Connection (Leads)11 w/ conn
Product TypeDC Fan
FamilyAD
Length (mm)60
Width (mm)60
Specification Value
Height (mm)15
Air Flow (CFM)16.6
BearingBall
Current (mA)130
Power (Watts)1.56
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.