Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

RED Clear 0603 LED

View LTSN-C190QR: Clear Yellow LED Ultra Bright Alingap Chip LED (IrLED)

LTSN-C190QR: Clear Yellow LED Ultra Bright Alingap Chip LED (IrLED)


Image is representative only
Lite-On
Jameco Part no. 2121720
Manufacturer LITE-ON
Manufacturer no. LTSN-C190QR
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.079
500+ $0.065
1000+ $0.049
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

Clear Yellow LED

Features

  • Ultra bright AlInGaP Chip LED
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • EIA STD package
  • Power Dissipation: 75 W
  • Peak Forward Current: 80mA
  • DC Forward Current: 30 mA



    Report a problem
    Suggest a product
  • Specification Value
    Intensity60
    Viewing Angle130°
    Lens AppearanceWater Clear
    Maximum Forward Current20mA
    Maximum Forward Voltage per Color2V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    Specification Value
    MountingSurface Mount
    CategoryStandard LED
    Product TypeLED
    ColorRed
    Dominant Wavelength631nm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    GREEN CLEAR 0603 LED

    Buy Now  $0.29


    Yellow Clear 0603 LED

    Buy Now  $0.29

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.