Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

Green Clear 1209LED

View LTST-C930TGKT: Green Clear SMD LED (IrLED)

LTST-C930TGKT: Green Clear SMD LED (IrLED)


Image is representative only
Lite-On
Jameco Part no. 2121738
Manufacturer LITE-ON
Manufacturer no. LTST-C930TGKT
web exclusive
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
100+ $0.25
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

Green Clear SMD LED



  • Emitting Color: Green
  • Lens: Green clear
  • LED size: 2.2 mm
  • Wavelength: 525 nm

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTST-C930TGKT
    Intensity1400mcd
    Viewing Angle25°
    LED MaterialGaN
    Lens AppearanceColorless Non Diffused
    Lens Dimensions1.8x1.8x1.4mm
    Lens Shape TypeCircular
    Maximum Forward Current20mA
    Maximum Forward Voltage per Color3.8V
    Maximum Power Dissipation120mW
    TypeUni-Color
    Peak Wavelength525nm
    Reverse Voltage5V
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature80°C
    Specification Value
    MountingSurface Mount
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageChip LED
    Product Width2.4mm
    Product Height2.4mm
    CategoryChip LED
    Product Length3.2mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorGreen
    Dominant Wavelength530nm
    High BrightnessNo


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    GREEN CLEAR 0603 LED

    Buy Now  $0.29


    RED CLEAR 0603 LED

    Buy Now  $0.09


    Yellow Clear 0603 LED

    Buy Now  $0.29

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.