Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

300 Watt Single Output Lead-Acid Battery Charger 28.8V@8A

View PB-230-24: 300 Watt Single Output Lead-Acid Battery Charger

PB-230-24: 300 Watt Single Output Lead-Acid Battery Charger

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2122407
Manufacturer MEAN WELL
Manufacturer no. PB-230-24
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$66.95

# of Unit Price
1+ $66.95
10+ $60.95
Request a Large Quantity Quote
  • Availability:Ship 03/23/16 

 Add to cart

300 Watt Single Output Lead-Acid Battery Charger

Output: 28.8 Volts @ 8 Amps

Features:
  • Input voltage: 90-264VAC @ 47-63Hz, or 127-370VDC
  • 3-stage charging
  • Built-in active PFC function, PF>0.95
  • Built-in cooling fan on-off control, and remote on-off control
  • Protections: Overload, short-circuit, over-voltage, over-temperature
  • Boost charge voltage: 28.8V
  • Float charge voltage: 27.2V
  • Recommended battery capacity: 24-80 amp-hours
  • Size: 7.48"L x 3.78"W x 1.93"H
  • Weight: 2.7 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    MFR Product FamilyPB-230
    Output 1 Current (amps)8A
    Output 1voltage (volts)28.8V
    Specification Value
    Power (Watts)230.4


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    120 Watt Single Output Lead Acid Battery Charger 27.6 Volt @ 4.3 Amp

    Buy Now  $44.95


    360 Watt Single Output Lead-Acid Battery Charger 28.8 Volt @ 12.5 Amp

    Buy Now  $79.95


    360 Watt Single Output Lead-Acid Battery Charger 14.4 Volt @ 24.3 Amp

    Buy Now  $69.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.