230 Watt Single Output Lead-Acid Battery Charger 57.6 Volt @ 4 Amp

$66.95 ea


  • Part no.: 2122415
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PB-230-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $66.95
10+ $60.95

Request a Large Quantity Quote

230 Watt Single Output Lead-Acid Battery Charger

Output: 57.6 Volts @ 4 Amps

Features:
  • Input voltage: 90-264VAC @ 47-63Hz, or 127-370VDC
  • 3-stage charging
  • Built-in active PFC function, PF>0.95
  • Built-in cooling fan on-off control, and remote on-off control
  • Protections: Overload, short-circuit, over-voltage, over-temperature
  • Boost charge voltage: 57.6V
  • Float charge voltage: 54.4V
  • Recommended battery capacity: 12-40 amp-hours
  • Size: 7.48"L x 3.78"W x 1.93"H
  • Weight: 2.7 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    MFR Product FamilyPB-230
    Output 1 Current (amps)4A
    Output 1voltage (volts)57.6V
    Power (Watts)230.4


    Report a problem
    Suggest a product