Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Audio

Digital Echo Chamber Kit 80-200MS Delay

View MK182: Digital Echo Chamber (Audio)

MK182: Digital Echo Chamber (Audio)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2123944
Manufacturer VELLEMAN INC.
Manufacturer no. MK182
  RoHS compliant
Catalog 161 , page 140
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $21.95
  • Availability: Ship Today  

 Add to cart

Digital Echo Chamber

Great effect tool. Can be used for various audio systems, karaoke, P.A. toys, or just for fun,...

Features

  • 4 Adjustments for MIC or input level, volume or output level, echo delay time, and feedback.
  • 40 Kb SRAM for low distortion and good sound quality
  • Onboard microphone and audio amplifier
  • Line-In & Line-out connection
  • 9V battery snap included

    Specifications

  • Power supply: 9V battery (6LR61 not incl.) or 9...12V DC regulated
  • Power consumption: 150mA max.
  • Delay time: 80 to 200ms
  • Speaker output: 500mW (8 ohm, 10% THD)
  • Dimensions: 3.35 x 2.76 x 0.78"



    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FM Stereo Transmitter Kit

    Buy Now  $32.95


    2x30 Watt Stereo Amplifier Kit

    Buy Now  $32.95


    FM Radio Kit - 88 to 108 MHz

    Buy Now  $26.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.