2-Directional Bi-Flex Sensor 20k to 50kohms

$9.95 ea


  • Part no.: 2124867
  • Manufacturer: IMAGES SI INC.
  • Manufacturer no.: FLX-01-M
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

2-Directional Bi-Flex Sensor


Resistance range: 20kΩ - 50kΩ

Images new bi-directional Bi-Flex Bend Sensor™ is a unique component that changes resistance when bent. An un-flexed sensor has a nominal resistance of 10,000 ohms (10kΩ). As the flex sensor is bent in either direction, the resistance gradually decreases. The sensor is also pressure sensitive and may be used as a force or pressure sensor. The flex sensor operating temperature is -45°F to 125°F.

The sensor measures 3/8 inch wide, 4 1/2 inches long and only .038 inches thick!



Possible Applications:
  • Collision detection on mobile robots
  • VR Gloves and VR suits
  • Physics applications and experiments


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product