Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

Transparent Solderless Plug-in Breadboard 830 Tie Points 4 Power Rails

View BB830T: Transparent Solderless Plug-in Breadboard 830 Tie Points 4 Power Rails

BB830T: Transparent Solderless Plug-in Breadboard 830 Tie Points 4 Power Rails

View Larger Image
Image is representative only
Busboard Prototype Systems LTD
Jameco Part no. 2125026
Manufacturer BUSBOARD PROTOTYPE SYSTEMS LTD
Manufacturer no. BB830T
  RoHS compliant
Catalog 151 , page 141
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $7.49
50+ $6.95
100+ $6.49
  • Availability:Ship  1 Days ARO 

 Add to cart

BreadBoard-830T is a Transparent solderless (plug-in) breadboard. The transparent breadboard is great for students because the internal connections can be seen. It has a total of 830 connection-tie points (i.e. 830 wire insertion holes), including 4 power rails.

Solderless breadboards are useful for building and testing new circuits because parts can be easily inserted and removed. They are completely re-usable.

The BB830 has a 630 tie-point IC-circuit area plus four 50 tie-point power rails. The housing is made of white ABS plastic, with a printed legend giving numbers and letters for columns and rows. The internal contacts are phosphor bronze with a plated nickel finish. A peelable adhesive tape backing is provided for attaching it to a surface and an optional metal back plate is provided.

BPS BreadBoards are Lead-Free and RoHS Compliant.

Finished projects can be moved to a BR1 Solderable PC BreadBoard to make them permanent.

Features:
  • 830 tie points total: 630 tie-point IC-circuit area plus two 100 tie-point distribution strips providing 4 power rails.
  • White ABS plastic body with black printed legend. Color legend on distribution strips.
  • Contacts are Phosphor Bronze with Plated Nickel Finish, rated for 50,000 insertions.
  • Rated at 36 Volts, 2 Amps.
  • Insertion Wire Size is 21 to 26 AWG, 0.016 to 0.028 inches diameter (0.4 to 0.7mm diameter)
  • Size: 6.5 x 2.2 x 0.3in (165.1 x 54.6 x 8.5mm)
  • Peelable adhesive tape backing provided for attaching to a surface. Metal back plate provided.
Related Products:
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

830-Point Solderless Breadboard 6.5"Lx4.0"W

Buy Now  $9.95


3220-Point Solderless Breadboard 7.3"Lx7.5"W

Buy Now  $39.95


1360-Point Solderless Breadboard 6.5"Lx3.1"W

Buy Now  $15.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.