SB400 Solderable PC Breadboard 1 Sided PCB Matches 400 Tie-Point Breadboards With Power Rails

$5.49 ea


  • Part no.: 2125051
  • Manufacturer: BUSBOARD PROTOTYPE SYSTEMS LTD
  • Manufacturer no.: SB400
  • RoHS Compliant
Pricing
# of units Price
1+ $5.49
10+ $4.95
50+ $4.49
100+ $3.95
The SB400 Solderable PC BreadBoard enables you to transfer your circuit and wires from a plug-in breadboard without recutting wires or changing your layout. The SB400 has the same pattern and spacing as a standard 400 connection point solderless plug-in breadboard. It has a standard 5-hole strip for each IC pin, just like solderless breadboards plus 4 power rails. However, it has the advantage that soldered joints provide a more reliable long-term connection than solderless contacts.

The SB400 has four power rails like solderless breadboards, plus two bonus rails for power or signals. There are bonus two-hole pads along the centerline allowing DIL (dual in-line) headers to be used.

BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS boards are lead-free and RoHS compatible.

Features:
  • Same pattern and spacing as a standard 400 connection point solderless plug-in breadboard.
  • Single-sided high-quality FR4 glass-epoxy circuit board.
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible.
  • 540 holes, 0.042" holes are drilled on 0.1" (2.54mm) centers.
  • 1.90" tall, 3.00" long, 1/16" thick (48 x 76 x 1.6mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product