Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

5600uf 16 Volt Radial Capacitor

View R5600B16: 5600uf 16 Volt Radial Capacitor Value: 5600 uf

R5600B16: 5600uf 16 Volt Radial Capacitor Value: 5600 uf

View Larger Image
Image is representative only
Nichicon
Jameco Part no. 2125641
Manufacturer NICHICON
Manufacturer no. R5600B16
  RoHS compliant
Catalog 142 , page 35
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12
  • Availability:Ship  2 Days ARO 

 Add to cart

Radial Capacitor

Features

  • Value: 5600 uF
  • Volt:16 V
  • Size: 16 x 40 x 7.5 mm



    Report a problem
    Suggest a product
  • Specification Value
    MountingThrough hole
    TypeElectrolytic
    Specification Value
    ConstructionRadial


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Capacitor Radial 1000 uF 25v 20% 105c 10x17x5mm

    Buy Now  $0.49


    Capacitor Radial 1000 uF 16v 20% 105c 10x20x5mm

    Buy Now  $0.39


    Capacitor Radial 1000 uF 35v 20% 105c 13x21x5mm

    Buy Now  $0.59

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.