Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Active Heat Sinks

CPU Cooling Fan 12VDC .17A 80X65X25MM Piii Socket 370 with 3 Pin Connector

View A50441-001: CPU Cooling Fan 12VDC .17A 80X65X25MM Piii Socket 370 with 3 Pin Connector

A50441-001: CPU Cooling Fan 12VDC .17A 80X65X25MM Piii Socket 370 with 3 Pin Connector

View Larger Image
Image is representative only
Intel Corporation
Jameco Part no. 2125878
Manufacturer INTEL CORPORATION
Manufacturer no. A50441-001
Catalog 151 , page 144
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
50+ $1.09
  • Availability:Ship  1 Days ARO 

 Add to cart

CPU COOLING FAN

For Intel Pentium 3 socket 370 heatsink.

Features:

  • 12VDC input @ 0.17A
  • 3-pin connector
  • Size: 3.15" x 2.56" x 0.98
  • Intel P/N: A50441-002
Note: The heatsink is not included. This product is the cooling fan only.