Fan, 115VAC, 75.6 CFM, 120X120X38, Sleeve Bearings, Terminals, Ul/Cul/Tuv/Ce
AA1281LS-AT-LF: Fan 115VAC 75.6 CFM 120X120X38 Sleeve Bearings Terminals Ul/Cul/Tuv/Ce
View Larger ImageImage is representative only
| Jameco Part no. 2126070 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AA1281LS-AT-LF |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [349 KB ]
AC Tubeaxial Fan
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Diameter (inches) | 1.5 |
| Size (WxHxD mm) | 120 x 120 x 38 |
| Air Flow (CFM) | 75.6 |
| Noise (dBA) | 40 |
| Bearing Type | SLEEVE |
| Specification | Value |
|---|---|
| Termination Type | TERMINALS |
| Agency Approvals | UL/CUL/TUV/CE |
| Width (inches) | 4.68 |
| Height (inch) | 4.68 |
Report a problem
Suggest a product