Oscilloscope, Digital, 2 Channel, 25MHZ, 250MSA/s in Dual CH
API-0025: 2 Channel Digital Oscilloscope 25MHZ (Test & Measurement)
Image is representative only
| Jameco Part no. 2126969 | |
|---|---|
| Manufacturer | SKMI/TAIWAN |
| Manufacturer no. | API-0025 |
| Catalog 132 , page 125 |
- Data Sheet (current) [114 KB ]
2-CHANNEL DIGITAL OSCILLOSCOPE
Features:
Report a problem
Suggest a product
Features:
- 25MHz
- Display: 5.7" brilliant color TFT display with 64k color
- USB host/device: supports USB printer and USB flash drive
- 12 language screen menu
- Math: Add, Subtract, FFT
- Digital filter function, waveform recorder function, pass/fail function
- Measure system: 32 parameters Auto Measure, Cursor Measure: Manual, Track, and Auto mode
- Real time sampling rate: 500MSa/s (Mega Samples per second) in single channel, 250MSa/s in dual channel
- Equivalent sampling rate: 50GSa/s
- Size: 12"L x 5.3"W x 6.0"H
- Weight: 5.0lbs.
- Includes: Oscilloscope probes, USB cable, manual, and CD software
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | OSCILLOSCOPE |
| Frequency (MHz) | 20 |
| Channels | Dual Channel |
| Display | 5.7" Color TFT w/ 64k color |
| Specification | Value |
|---|---|
| Bandwidth | |
| Size L x W x H (ins.) | 12 x 5.3 x 6.0 |
Report a problem
Suggest a product