Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Test Leads,Plugs,Jacks & Clips

Pomona Standard Binding Post - Red

View 3760-2: 3760 Pomona Standard Binding Post -Red

3760-2: 3760 Pomona Standard Binding Post -Red

View Larger Image
Image is representative only
Pomona Electronics
Jameco Part no. 2127742
Manufacturer POMONA ELECTRONICS
Manufacturer no. 3760-2
  RoHS compliant
Catalog 161 , page 117
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $3.95
100+ $3.59
  • Availability: Ship Today  

 Add to cart

Pomona Standard Binding Post - Red


Features:
  • Mounts in panels from 1.57mm (.062") to 6.35mm (.250") thick.
  • Crosshole is perpendicular with flat on mounting base.
Materials:
  • Insulated Captive Thumb Nut: Brass
  • Insulation: Polycarbonate
  • Mounting Base: Polycarbonate
  • Insulator: Polycarbonate
  • Lockwasher: Steel
  • Hex Nut: Brass
  • Binding Post Finish: Bright tin plated brass
Ratings:
  • Operating Voltage: Hand-held testing: 30VAC/60VDC Max.
  • Hands free testing in controlled voltage environments: 2500 WVDC Max.
  • Operating Temperature: +115°C (+239°F) Max.
  • Current: 15 Amperes


Report a problem
Suggest a product
Specification Value
Family3760
Number of Ports1
Maximum Current Rating15A
Maximum Operating Temperature115°C
MountingPanel Mount
Product Depth11.18mm
TypeBinding Post
Product Length45.21mm
Product TypeConnector Electronic Test Equipment
Specification Value
Contact MaterialBrass
Contact PlatingBright Tin-Lead
GenderSKT
Housing ColorRed
Housing MaterialPolycarbonate
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

12 Piece Test Lead Starter Kit Cables and Clips

Buy Now  $39.95


TwistGuard Shrouded Test Leads with Adjustable Tip Length

Buy Now  $32.95


Pomona 5525 10 Piece Micrograbber Test Clip Patch Cord Kit

Buy Now  $79.99

Copyright ©2002 - 2016 Jameco. All Rights Reserved.