Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Educational Kits >> Lighting

Police Strobe/Flasher Kit

View KIT-POLICEFLASHER: Police Strobe/Flasher Kit (Lighting)

KIT-POLICEFLASHER: Police Strobe/Flasher Kit (Lighting)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2127814
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-POLICEFLASHER
web exclusive
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
  • Availability: Ship  today  

 Add to cart

Police Flasher Kit

Create your own modules that flash and strobe in red and blue just like the police. It includes all the components necessary to construct two separate modules that utilize an Arduino for programming. It's a fun project to build, and it even looks cool when it's done. An Arduino is required for programming, but is not included. If you need one, they are available at Jameco, (P/N: 2121105). See the complete write-up with step by step instructions on the Jameco Workshop page. Scroll to the bottom of the page for a video demonstration of the completed project.

Note: This kit is not intended to be used on public roads, nor should it be. Impersonating an officer or flashing red or blue lights from a vehicle is illegal in most, if not all states.
(For off-road use only).

Kit Includes:

Part No.
Qty.
Description
2095171
20
Red LEDs, 1.7V, 635nm, T1-3/4, 8000mcd
183222
20
Blue LEDs, 3.6V, 470nm, T1-3/4, 3000mcd
105100
1
Protoboard 1.6" x 2.7"
105129
1
Protoboard 2.0" x 4.4"
18922
1
ABS box, black, 2.0" x 3.1" x 0.9", fits 105100
18914
1
ABS box, black, 2.5" x 4.9" x 1.5", fits 105129
2094506
4
Terminal block, 2-position, screw terminal
26623
1
Switch, momentary, pushbutton, SPST, OFF-(ON)
38236
4
Transistor, 2N2222,NPN
690603
100
Resistor, 1/4W, 82Ω
690646
100
Resistor, 1/4W, 120Ω
690865
100
Resistor, 1/4W, 1KΩ
691104
100
Resistor, 1/4W, 10KΩ
36792
1
Hook-up wire, 22 AWG
315484
1
Switch, pushbutton, SPST, OFF-ON
106551
2
Protoboard mount kit
11280
1
9V battery snaps with 6" leads
138587
1
Plug, DC power, 2.1mm X 5.5mm, right angle
198731
1
Battery, 9V


Completed Example:




Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Robotic Arm Edge 187 Piece Kit

Buy Now  $49.95


Dual-Output Adjustable Linear Regulated Power Supply Kit

Buy Now  $29.95


Circuit Skills: Easy LED Color Organ Kit

Buy Now  $39.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.