Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Optoelectronic

Circuit Skills #6: LED Matrix

View KIT-CS6-LED MATRIX: Circuit Skills: LED Matrix Kit (Optoelectronic)

KIT-CS6-LED MATRIX: Circuit Skills: LED Matrix Kit (Optoelectronic)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2127970
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-CS6-LED MATRIX
Catalog 142 , page 162
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $54.95
  • Availability: Ship  today  

 Add to cart

Circuit Skills: LED Matrix Kit

Many an experimenter, hacker, tinkerer, and maker have heeded the call of the mighty matrix - and it's no mystery why. A small army of LEDs elegantly wired in grid formation would be difficult for anyone with an appreciation for electronics hardware to pass up - even after considering the sometimes daunting wiring job that stands as prerequisite to entry. Create your own LED Matrix with this kit. Scroll down to watch Collin Cunningham create his own.

For additional background on using a matrix with an Arduino, click over to the revisit of the LED Matrix Kit.

Kit Contents:
SKU Qty. Description
312160 1 IC, Max7219CNG, DIP24, 8-digit
2118791 2 Potentiometer, 1/2W, 10K Ω
2132349 1 Display, Dot Matrix, Hi-E Red, 8x8
691219 2 Resistor, 1/4 Watt, 30K Ω, 5%
544868 2 Capacitor, Ceramic, 0.1µF
2121148 1 Arduino Nano 3.0



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Robotic Arm Edge 187 Piece Kit

Buy Now  $49.95


Dual-Output Adjustable Linear Regulated Power Supply Kit

Buy Now  $29.95


Circuit Skills: Easy LED Color Organ Kit

Buy Now  $39.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.