Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

40MHZ Digital USB Handheld Oscilloscope with Probe

View HPS50: 40MHZ Digital USB Handheld Oscilloscope 40MHZ Sampling Rate

HPS50: 40MHZ Digital USB Handheld Oscilloscope 40MHZ Sampling Rate

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2128294
Manufacturer VELLEMAN INC.
Manufacturer no. HPS50
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 151 , page 121
Pricing & Availability

$349.95

# of Unit Price
1+ $349.95
5+ $329.95
  • Availability: Ship  in 5 days  

 Add to cart

40MHz Digital USB Handheld Oscilloscope


Features:
  • 40MHz sampling rate
  • 12MHz analog bandwidth
  • 0.1mV sensitivity
  • 5mV to 20V/div in 12 steps
  • 50ns to 1hour/div time base in 34 steps
  • Ultra-fast full auto set up option
  • Adjustable trigger level
  • X and Y position signal shift
  • DVM readout
  • Audio power calculation (rms and peak) in 2, 4, 8, 16 & 32 ohm
  • dBm, dBV, DC, rms ...measurements
  • Signal markers for Voltage and Time
  • Frequency readout (through markers)
  • Recorder function (roll mode)
  • Signal storage (2 memories)
  • High resolution: LCD 192x112 pixels
  • LCD backlight
  • Galvanically separated USB output for PC
  • Data or bitmap download to PC
  • Different screen modes
  • Normal screen view
  • Wide screen with DVM
  • Normal screen with large DVM
  • Wide screen with large DVM
  • USB PC Connection real-time and screen capture
  • Li-ion battery: 7.4V / 1050mAh
  • Weight: 15.52oz
  • Dimensions: 4.3" x 6.9" x 1.6"

    Includes:
  • Worldwide charging adaptor
  • Insulated measurement probe x1 / x10
  • USB cable
  • Handheld Personal Scope


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    20 MHz Dual Channel True RMS Industrial Scopemeter

    Buy Now  $1,649.95


    200MHz 2-Channel USB Digital Storage Oscilloscope

    Buy Now  $1,129.95


    100MHz 4-Channel Visual Persistence Digital Storage Oscilloscope

    Buy Now  $1,799.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.